
4628T-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4628T-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4628T-1032-SS |
Description | HEX STANDOFF #10-32 SS 19.84MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.781" (19.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.781" (19.84mm) | |
Length - Overall | 1.156" (29.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,66600 € | 8,33 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,57880 € | 39,47 € |
| 50 | 1,53480 € | 76,74 € |
| 100 | 1,44710 € | 144,71 € |
| 250 | 1,35940 € | 339,85 € |
| 500 | 1,31554 € | 657,77 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

