
4628-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2405-ND |
Manufacturer | |
Manufacturer Product Number | 4628-1032-SS |
Description | HEX STANDOFF #10-32 SS 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 5 | 6,76200 € | 33,81 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

