
4626-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4626-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4626-1032-SS |
Description | HEX STANDOFF #10-32 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 € | 6,97 € |
| 5 | 5,99800 € | 29,99 € |
| 10 | 5,65200 € | 56,52 € |
| 25 | 5,25040 € | 131,26 € |
| 50 | 4,98360 € | 249,18 € |
| 100 | 4,74480 € | 474,48 € |
| 250 | 4,46708 € | 1.116,77 € |
| 500 | 4,28206 € | 2.141,03 € |
| 1.000 | 4,11618 € | 4.116,18 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |

