
4626-1032-AL | |
|---|---|
DigiKey Part Number | 1772-4626-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4626-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,23800 € | 16,19 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,81280 € | 70,32 € |
| 50 | 2,66140 € | 133,07 € |
| 100 | 2,52620 € | 252,62 € |
| 250 | 2,36888 € | 592,22 € |
| 500 | 2,26420 € | 1.132,10 € |
| 1.000 | 2,17036 € | 2.170,36 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

