Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4624-632-AL

DigiKey Part Number
1772-2639-ND
Manufacturer
Manufacturer Product Number
4624-632-AL
Description
HEX STANDOFF #6-32 ALUMINUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.848
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
53,12800 €15,64 €
102,93600 €29,36 €
252,71520 €67,88 €
502,56880 €128,44 €
1002,43770 €243,77 €
2502,28540 €571,35 €
5002,18406 €1.092,03 €
1.0002,09321 €2.093,21 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €