Hex Standoff Threaded #8-32 Brass 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4623-832-B

DigiKey Part Number
1772-4623-832-B-ND
Manufacturer
Manufacturer Product Number
4623-832-B
Description
HEX STANDOFF #8-32 BRASS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,47000 €3,47 €
52,95600 €14,78 €
102,77500 €27,75 €
252,56440 €64,11 €
502,42560 €121,28 €
1002,30110 €230,11 €
2502,15652 €539,13 €
5002,06032 €1.030,16 €
1.0001,97410 €1.974,10 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €