Hex Standoff Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4622-1032-SS

DigiKey Part Number
1772-3102-ND
Manufacturer
Manufacturer Product Number
4622-1032-SS
Description
HEX STANDOFF #10-32 SS 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,06000 €7,06 €
56,07200 €30,36 €
105,72100 €57,21 €
255,31520 €132,88 €
505,04500 €252,25 €
1004,80330 €480,33 €
2504,52204 €1.130,51 €
5004,33476 €2.167,38 €
1.0004,16684 €4.166,84 €
Manufacturers Standard Package
Unit Price without VAT:7,06000 €
Unit Price with VAT:8,40140 €