Hex Standoff Threaded #10-32 Stainless Steel 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4619-1032-SS

DigiKey Part Number
1772-2196-ND
Manufacturer
Manufacturer Product Number
4619-1032-SS
Description
HEX STANDOFF #10-32 SS 152.40MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
6.000" (152.40mm)
Length - Overall
6.375" (161.93mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,19000 €22,19 €
519,35000 €96,75 €
1018,34000 €183,40 €
2517,16600 €429,15 €
5016,38540 €819,27 €
10015,68560 €1.568,56 €
25014,87060 €3.717,65 €
50014,32730 €7.163,65 €
Manufacturers Standard Package
Unit Price without VAT:22,19000 €
Unit Price with VAT:26,40610 €