Hex Standoff Threaded #10-32 Aluminum 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4619-1032-AL

DigiKey Part Number
1772-4619-1032-AL-ND
Manufacturer
Manufacturer Product Number
4619-1032-AL
Description
HEX STNDFF #10-32 ALUM 152.40MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
6.000" (152.40mm)
Length - Overall
6.000" (152.40mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,52000 €6,52 €
55,60600 €28,03 €
105,28000 €52,80 €
254,90240 €122,56 €
504,65140 €232,57 €
1004,42680 €442,68 €
2504,16552 €1.041,38 €
5003,99156 €1.995,78 €
1.0003,83557 €3.835,57 €
Manufacturers Standard Package
Unit Price without VAT:6,52000 €
Unit Price with VAT:7,75880 €