
4613-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4613-1032-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4613-1032-SS-20 |
Description | HEX STANDOFF #10-32 SS 114.30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 4.500" (114.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 4.500" (114.30mm) | |
Length - Overall | 4.500" (114.30mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,78467 € | 323,54 € |
| Unit Price without VAT: | 10,78467 € |
|---|---|
| Unit Price with VAT: | 12,83376 € |

