
4613-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2463-ND |
Manufacturer | |
Manufacturer Product Number | 4613-1032-AL |
Description | HEX STNDFF #10-32 ALUM 114.30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 4.500" (114.30mm) | |
Length - Overall | 4.875" (123.83mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 5 | 7,44800 € | 37,24 € |
| 10 | 7,02500 € | 70,25 € |
| 25 | 6,53520 € | 163,38 € |
| 50 | 6,20900 € | 310,45 € |
| 100 | 5,91750 € | 591,75 € |
| 250 | 5,57808 € | 1.394,52 € |
| 500 | 5,35200 € | 2.676,00 € |
| 1.000 | 5,14925 € | 5.149,25 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

