
4611-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2951-ND |
Manufacturer | |
Manufacturer Product Number | 4611-1032-AL |
Description | HEX STNDFF #10-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.375" (111.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 5 | 6,84600 € | 34,23 € |
| 10 | 6,45600 € | 64,56 € |
| 25 | 6,00240 € | 150,06 € |
| 50 | 5,70080 € | 285,04 € |
| 100 | 5,43080 € | 543,08 € |
| 250 | 5,11664 € | 1.279,16 € |
| 500 | 4,90744 € | 2.453,72 € |
| 1.000 | 4,71980 € | 4.719,80 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

