
4608-1032-B | |
|---|---|
DigiKey Part Number | 1772-3128-ND |
Manufacturer | |
Manufacturer Product Number | 4608-1032-B |
Description | HEX STNDFF #10-32 BRASS 82.55MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Brass 3.250" (82.55mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 3.250" (82.55mm) |
Part Status Active | Length - Overall 3.625" (92.08mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 5 | 6,27200 € | 31,36 € |
| 10 | 5,91200 € | 59,12 € |
| 25 | 5,49360 € | 137,34 € |
| 50 | 5,21580 € | 260,79 € |
| 100 | 4,96700 € | 496,70 € |
| 250 | 4,67744 € | 1.169,36 € |
| 500 | 4,48466 € | 2.242,33 € |
| 1.000 | 4,31181 € | 4.311,81 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

