
4602-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2486-ND |
Manufacturer | |
Manufacturer Product Number | 4602-1032-SS |
Description | HEX STANDOFF #10-32 SS 60.33MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.375" (60.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 2.375" (60.33mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 5 | 11,41800 € | 57,09 € |
| 10 | 10,79500 € | 107,95 € |
| 25 | 10,06920 € | 251,73 € |
| 50 | 9,58700 € | 479,35 € |
| 100 | 9,15540 € | 915,54 € |
| 250 | 8,65268 € | 2.163,17 € |
| 500 | 8,31774 € | 4.158,87 € |
| 1.000 | 8,01724 € | 8.017,24 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

