
M0534-3-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M0534-3-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M0534-3-SS-20 |
Description | ROUND SPACER M3 SS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Stainless Steel 0.197" (5.00mm) |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Passivated |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,28250 € | 323,19 € |
| Unit Price without VAT: | 1,28250 € |
|---|---|
| Unit Price with VAT: | 1,52618 € |

