
4599-1032-AL | |
|---|---|
DigiKey Part Number | 1772-3244-ND |
Manufacturer | |
Manufacturer Product Number | 4599-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.375" (60.33mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,48800 € | 17,44 € |
| 10 | 3,27500 € | 32,75 € |
| 25 | 3,03160 € | 75,79 € |
| 50 | 2,86980 € | 143,49 € |
| 100 | 2,72480 € | 272,48 € |
| 250 | 2,55632 € | 639,08 € |
| 500 | 2,44420 € | 1.222,10 € |
| 1.000 | 2,34370 € | 2.343,70 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

