
4595-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2256-ND |
Manufacturer | |
Manufacturer Product Number | 4595-1032-SS |
Description | HEX STANDOFF #10-32 SS 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 5 | 6,72800 € | 33,64 € |
| 10 | 6,34300 € | 63,43 € |
| 25 | 5,89600 € | 147,40 € |
| 50 | 5,59920 € | 279,96 € |
| 100 | 5,33370 € | 533,37 € |
| 250 | 5,02456 € | 1.256,14 € |
| 500 | 4,81874 € | 2.409,37 € |
| 1.000 | 4,63414 € | 4.634,14 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

