
4591-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2461-ND |
Manufacturer | |
Manufacturer Product Number | 4591-1032-SS |
Description | HEX STANDOFF #10-32 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.875" (47.63mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 5 | 9,07200 € | 45,36 € |
| 10 | 8,56600 € | 85,66 € |
| 25 | 7,97960 € | 199,49 € |
| 50 | 7,58940 € | 379,47 € |
| 100 | 7,24030 € | 724,03 € |
| 250 | 6,83372 € | 1.708,43 € |
| 500 | 6,56290 € | 3.281,45 € |
| 1.000 | 6,31998 € | 6.319,98 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

