
4591-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2534-ND |
Manufacturer | |
Manufacturer Product Number | 4591-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.875" (47.63mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,48400 € | 17,42 € |
| 10 | 3,27400 € | 32,74 € |
| 25 | 3,03040 € | 75,76 € |
| 50 | 2,86880 € | 143,44 € |
| 100 | 2,72400 € | 272,40 € |
| 250 | 2,55576 € | 638,94 € |
| 500 | 2,44376 € | 1.221,88 € |
| 1.000 | 2,34342 € | 2.343,42 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

