
4585-1032-AL | |
|---|---|
DigiKey Part Number | 1772-3970-ND |
Manufacturer | |
Manufacturer Product Number | 4585-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,51400 € | 12,57 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,17880 € | 54,47 € |
| 50 | 2,05880 € | 102,94 € |
| 100 | 1,95180 € | 195,18 € |
| 250 | 1,82728 € | 456,82 € |
| 500 | 1,74442 € | 872,21 € |
| 1.000 | 1,67018 € | 1.670,18 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

