
4583-1032-S | |
|---|---|
DigiKey Part Number | 1772-2538-ND |
Manufacturer | |
Manufacturer Product Number | 4583-1032-S |
Description | HEX STANDOFF #10-32 STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,51400 € | 17,57 € |
| 10 | 3,30200 € | 33,02 € |
| 25 | 3,05600 € | 76,40 € |
| 50 | 2,89320 € | 144,66 € |
| 100 | 2,74710 € | 274,71 € |
| 250 | 2,57740 € | 644,35 € |
| 500 | 2,46444 € | 1.232,22 € |
| 1.000 | 2,36319 € | 2.363,19 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

