
4581-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4581-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4581-1032-SS |
Description | HEX STANDOFF #10-32 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 2,73742 € | 169,72 € |
| Unit Price without VAT: | 2,73742 € |
|---|---|
| Unit Price with VAT: | 3,25753 € |

