
4579-632-AL | |
|---|---|
DigiKey Part Number | 1772-3164-ND |
Manufacturer | |
Manufacturer Product Number | 4579-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39000 € | 11,95 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,06960 € | 51,74 € |
| 50 | 1,95520 € | 97,76 € |
| 100 | 1,85290 € | 185,29 € |
| 250 | 1,73412 € | 433,53 € |
| 500 | 1,65508 € | 827,54 € |
| 1.000 | 1,58426 € | 1.584,26 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

