
4579-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2362-ND |
Manufacturer | |
Manufacturer Product Number | 4579-1032-SS |
Description | HEX STANDOFF #10-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 5 | 4,77200 € | 23,86 € |
| 10 | 4,49100 € | 44,91 € |
| 25 | 4,16560 € | 104,14 € |
| 50 | 3,94920 € | 197,46 € |
| 100 | 3,75570 € | 375,57 € |
| 250 | 3,53048 € | 882,62 € |
| 500 | 3,38056 € | 1.690,28 € |
| 1.000 | 3,24614 € | 3.246,14 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

