
4578-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2894-ND |
Manufacturer | |
Manufacturer Product Number | 4578-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 5 | 7,23600 € | 36,18 € |
| 10 | 6,82500 € | 68,25 € |
| 25 | 6,34680 € | 158,67 € |
| 50 | 6,02940 € | 301,47 € |
| 100 | 5,74550 € | 574,55 € |
| 250 | 5,41488 € | 1.353,72 € |
| 500 | 5,19476 € | 2.597,38 € |
| 1.000 | 4,99734 € | 4.997,34 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

