
4575-832-SS | |
|---|---|
DigiKey Part Number | 1772-4575-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4575-832-SS |
Description | HEX STANDOFF #8-32 SS 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |

