Hex Standoff Threaded #10-32 Stainless Steel 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4574-1032-SS-20

DigiKey Part Number
1772-4574-1032-SS-20-ND
Manufacturer
Manufacturer Product Number
4574-1032-SS-20
Description
HEX STANDOFF #10-32 SS 11.11MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
Passivated
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,21000 €3,21 €
52,73400 €13,67 €
102,56500 €25,65 €
252,37080 €59,27 €
502,24140 €112,07 €
1002,12550 €212,55 €
2501,99096 €497,74 €
5001,90144 €950,72 €
1.0001,82123 €1.821,23 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €