
4573-440-AL | |
|---|---|
DigiKey Part Number | 1772-4573-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4573-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,29800 € | 6,49 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,11560 € | 27,89 € |
| 50 | 1,05060 € | 52,53 € |
| 100 | 0,99250 € | 99,25 € |
| 250 | 0,92520 € | 231,30 € |
| 500 | 0,88042 € | 440,21 € |
| 1.000 | 0,84033 € | 840,33 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

