
4570-632-SS | |
|---|---|
DigiKey Part Number | 1772-4570-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4570-632-SS |
Description | HEX STANDOFF #6-32 SS 101.60MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 4,57800 € | 22,89 € |
| 10 | 4,30800 € | 43,08 € |
| 25 | 3,99440 € | 99,86 € |
| 50 | 3,78640 € | 189,32 € |
| 100 | 3,60010 € | 360,01 € |
| 250 | 3,38324 € | 845,81 € |
| 500 | 3,23898 € | 1.619,49 € |
| 1.000 | 3,10959 € | 3.109,59 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

