
4568-832-SS | |
|---|---|
DigiKey Part Number | 1772-4568-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4568-832-SS |
Description | HEX STANDOFF #8-32 SS 88.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 5 | 7,32400 € | 36,62 € |
| 10 | 6,90800 € | 69,08 € |
| 25 | 6,42480 € | 160,62 € |
| 50 | 6,10400 € | 305,20 € |
| 100 | 5,81700 € | 581,70 € |
| 250 | 5,48272 € | 1.370,68 € |
| 500 | 5,26010 € | 2.630,05 € |
| 1.000 | 5,06047 € | 5.060,47 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

