
4568-440-SS | |
|---|---|
DigiKey Part Number | 1772-4568-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4568-440-SS |
Description | HEX STANDOFF #4-40 SS 88.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.688" (93.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 5 | 6,12600 € | 30,63 € |
| 10 | 5,77200 € | 57,72 € |
| 25 | 5,36200 € | 134,05 € |
| 50 | 5,08980 € | 254,49 € |
| 100 | 4,84610 € | 484,61 € |
| 250 | 4,56264 € | 1.140,66 € |
| 500 | 4,37388 € | 2.186,94 € |
| 1.000 | 4,20458 € | 4.204,58 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

