
4566-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1577-ND |
Manufacturer | |
Manufacturer Product Number | 4566-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 3.000" (76.20mm) 3" |
Datasheet | Datasheet |
EDA/CAD Models | 4566-632-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.000" (76.20mm) 3" | |
Length - Overall | 3.250" (82.55mm) 3 1/4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,55000 € | 12,75 € |
| 10 | 2,39200 € | 23,92 € |
| 25 | 2,20960 € | 55,24 € |
| 50 | 2,08800 € | 104,40 € |
| 100 | 1,97960 € | 197,96 € |
| 250 | 1,85360 € | 463,40 € |
| 500 | 1,76978 € | 884,89 € |
| 1.000 | 1,69467 € | 1.694,67 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

