
4561-632-SS | |
|---|---|
DigiKey Part Number | 1772-4561-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4561-632-SS |
Description | HEX STANDOFF #6-32 SS 60.33MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.375" (60.33mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 2.375" (60.33mm) |
Part Status Active | Length - Overall 2.375" (60.33mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

