Hex Standoff Threaded #6-32 Steel 2.375" (60.33mm) 2 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4561-632-S-12

DigiKey Part Number
1772-1047-ND
Manufacturer
Manufacturer Product Number
4561-632-S-12
Description
HEX STANDOFF #6-32 STEEL 2 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 2.375" (60.33mm) 2 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4561-632-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.375" (60.33mm) 2 3/8"
Length - Overall
2.625" (66.68mm) 2 5/8"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11,68000 $1,68 $
51,41800 $7,09 $
101,32600 $13,26 $
251,21800 $30,45 $
501,14680 $57,34 $
1001,08320 $108,32 $
2501,00924 $252,31 $
5000,96012 $480,06 $
1.0000,91613 $916,13 $
Manufacturers Standard Package
Unit Price without VAT:1,68000 $
Unit Price with VAT:1,99920 $