
4560-832-SS | |
|---|---|
DigiKey Part Number | 1772-2353-ND |
Manufacturer | |
Manufacturer Product Number | 4560-832-SS |
Description | HEX STANDOFF #8-32 SS 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.625" (66.68mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 5 | 4,87400 € | 24,37 € |
| 10 | 4,58800 € | 45,88 € |
| 25 | 4,25560 € | 106,39 € |
| 50 | 4,03480 € | 201,74 € |
| 100 | 3,83750 € | 383,75 € |
| 250 | 3,60780 € | 901,95 € |
| 500 | 3,45494 € | 1.727,47 € |
| 1.000 | 3,31786 € | 3.317,86 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

