
4560-632-SS | |
|---|---|
DigiKey Part Number | 1772-2361-ND |
Manufacturer | |
Manufacturer Product Number | 4560-632-SS |
Description | HEX STANDOFF #6-32 SS 57.15MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.250" (57.15mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.250" (57.15mm) |
Part Status Active | Length - Overall 2.500" (63.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 5 | 4,64600 € | 23,23 € |
| 10 | 4,37300 € | 43,73 € |
| 25 | 4,05680 € | 101,42 € |
| 50 | 3,84680 € | 192,34 € |
| 100 | 3,65880 € | 365,88 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

