
4560-632-N | |
|---|---|
DigiKey Part Number | 1772-2313-ND |
Manufacturer | |
Manufacturer Product Number | 4560-632-N |
Description | HEX STANDOFF #6-32 NYLON 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 5 | 5,46400 € | 27,32 € |
| 10 | 5,14700 € | 51,47 € |
| 25 | 4,77800 € | 119,45 € |
| 50 | 4,53280 € | 226,64 € |
| 100 | 4,31340 € | 431,34 € |
| 250 | 4,05820 € | 1.014,55 € |
| 500 | 3,88828 € | 1.944,14 € |
| 1.000 | 3,73592 € | 3.735,92 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

