
4559-832-SS | |
|---|---|
DigiKey Part Number | 1772-3356-ND |
Manufacturer | |
Manufacturer Product Number | 4559-832-SS |
Description | HEX STANDOFF #8-32 SS 53.98MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.125" (53.98mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.125" (53.98mm) |
Part Status Active | Length - Overall 2.500" (63.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 3,88400 € | 19,42 € |
| 10 | 3,65300 € | 36,53 € |
| 25 | 3,38440 € | 84,61 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

