
8128-832-B-5 | |
|---|---|
DigiKey Part Number | 1772-8128-832-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 8128-832-B-5 |
Description | HANDLE BRASS MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Brass | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 7,13415 € | 292,50 € |
| Unit Price without VAT: | 7,13415 € |
|---|---|
| Unit Price with VAT: | 8,48964 € |

