
4559-632-SS | |
|---|---|
DigiKey Part Number | 1772-4559-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4559-632-SS |
Description | HEX STANDOFF #6-32 SS 53.98MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.125" (53.98mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 2.125" (53.98mm) |
Part Status Active | Length - Overall 2.125" (53.98mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 5 | 4,42600 € | 22,13 € |
| 10 | 4,16500 € | 41,65 € |
| 25 | 3,86280 € | 96,57 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

