Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4558-832-AL

DigiKey Part Number
1772-1015-ND
Manufacturer
Manufacturer Product Number
4558-832-AL
Description
HEX STANDOFF #8-32 ALUMINUM 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
4558-832-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.375" (60.33mm) 2 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,96000 €4,80 €
100,89600 €8,96 €
250,82160 €20,54 €
500,77280 €38,64 €
1000,72900 €72,90 €
2500,67816 €169,54 €
5000,64436 €322,18 €
1.0000,61412 €614,12 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €