Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4558-440-AL

DigiKey Part Number
1772-2471-ND
Manufacturer
Manufacturer Product Number
4558-440-AL
Description
HEX STANDOFF #4-40 ALUM 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.188" (55.56mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,71000 €1,71 €
51,45000 €7,25 €
101,35500 €13,55 €
251,24720 €31,18 €
501,17520 €58,76 €
1001,11090 €111,09 €
2501,03632 €259,08 €
5000,98672 €493,36 €
1.0000,94227 €942,27 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €