
4554-832-N | |
|---|---|
DigiKey Part Number | 1772-4554-832-N-ND |
Manufacturer | |
Manufacturer Product Number | 4554-832-N |
Description | HEX STANDOFF #8-32 NYLON 44.45MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 5 | 5,56400 € | 27,82 € |
| 10 | 5,24000 € | 52,40 € |
| 25 | 4,86520 € | 121,63 € |
| 50 | 4,61600 € | 230,80 € |
| 100 | 4,39310 € | 439,31 € |
| 250 | 4,13360 € | 1.033,40 € |
| 500 | 3,96082 € | 1.980,41 € |
| 1.000 | 3,80593 € | 3.805,93 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

