
4554-632-SS | |
|---|---|
DigiKey Part Number | 1772-2515-ND |
Manufacturer | |
Manufacturer Product Number | 4554-632-SS |
Description | HEX STANDOFF #6-32 SS 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 5 | 3,64200 € | 18,21 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,16840 € | 79,21 € |
| 50 | 2,99980 € | 149,99 € |
| 100 | 2,84880 € | 284,88 € |
| 250 | 2,67336 € | 668,34 € |
| 500 | 2,55660 € | 1.278,30 € |
| 1.000 | 2,45198 € | 2.451,98 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

