Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554-632-AL

DigiKey Part Number
1772-2579-ND
Manufacturer
Manufacturer Product Number
4554-632-AL
Description
HEX STANDOFF #6-32 ALUM 44.45MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
51,26800 €6,34 €
101,18700 €11,87 €
251,09040 €27,26 €
501,02660 €51,33 €
1000,97000 €97,00 €
2500,90400 €226,00 €
5000,86016 €430,08 €
1.0000,82089 €820,89 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €