
4554-440-AL | |
|---|---|
DigiKey Part Number | 1772-3174-ND |
Manufacturer | |
Manufacturer Product Number | 4554-440-AL |
Description | HEX STANDOFF #4-40 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.938" (49.21mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,26800 € | 6,34 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,09040 € | 27,26 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,97000 € | 97,00 € |
| 250 | 0,90400 € | 226,00 € |
| 500 | 0,86016 € | 430,08 € |
| 1.000 | 0,82089 € | 820,89 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

