
4552-832-SS | |
|---|---|
DigiKey Part Number | 1772-2812-ND |
Manufacturer | |
Manufacturer Product Number | 4552-832-SS |
Description | HEX STANDOFF #8-32 SS 41.28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 5 | 4,92400 € | 24,62 € |
| 10 | 4,63600 € | 46,36 € |
| 25 | 4,30040 € | 107,51 € |
| 50 | 4,07760 € | 203,88 € |
| 100 | 3,87830 € | 387,83 € |
| 250 | 3,64644 € | 911,61 € |
| 500 | 3,49210 € | 1.746,05 € |
| 1.000 | 3,35370 € | 3.353,70 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

