
4552-440-SS | |
|---|---|
DigiKey Part Number | 1772-1594-ND |
Manufacturer | |
Manufacturer Product Number | 4552-440-SS |
Description | HEX STANDOFF #4-40 SS 1 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4552-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 1.813" (46.05mm) 1 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,33200 € | 11,66 € |
| 10 | 2,18700 € | 21,87 € |
| 25 | 2,01880 € | 50,47 € |
| 50 | 1,90700 € | 95,35 € |
| 100 | 1,80690 € | 180,69 € |
| 250 | 1,69080 € | 422,70 € |
| 500 | 1,61358 € | 806,79 € |
| 1.000 | 1,54436 € | 1.544,36 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

