
4551-632-SS | |
|---|---|
DigiKey Part Number | 1772-2540-ND |
Manufacturer | |
Manufacturer Product Number | 4551-632-SS |
Description | HEX STANDOFF #6-32 SS 39.69MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.563" (39.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.563" (39.69mm) | |
Length - Overall | 1.813" (46.04mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,51000 € | 17,55 € |
| 10 | 3,29700 € | 32,97 € |
| 25 | 3,05160 € | 76,29 € |
| 50 | 2,88860 € | 144,43 € |
| 100 | 2,74300 € | 274,30 € |
| 250 | 2,57348 € | 643,37 € |
| 500 | 2,46064 € | 1.230,32 € |
| 1.000 | 2,35952 € | 2.359,52 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

