
4550-832-B | |
|---|---|
DigiKey Part Number | 1772-4550-832-B-ND |
Manufacturer | |
Manufacturer Product Number | 4550-832-B |
Description | HEX STANDOFF #8-32 BRASS 38.10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,70000 € | 8,50 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,46800 € | 36,70 € |
| 50 | 1,38480 € | 69,24 € |
| 100 | 1,31030 € | 131,03 € |
| 250 | 1,22408 € | 306,02 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

